text.skipToContent text.skipToNavigation

Manufacturer Part #

WR12AF

WR Series 15 A SPDT On-None-On Environmentally Sealed Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches WR12AF - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Current Rating: 15A
Termination Style: Quick Connect
Contact Material: Silver Over Copper
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4
Factory Lead Time:
20 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.28
USD
Quantity
Unit Price
2
$14.64
4
$14.53
15
$14.33
25
$14.25
50+
$14.04
Product Variant Information section