text.skipToContent text.skipToNavigation

Manufacturer Part #

WR18AL

STD SIZE ROCKER/ENVIRONMENTALLY SEALED

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches WR18AL - Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: SPDT
Current Rating: 15A
Termination Style: Solder Lug
Contact Material: Silver Over Copper
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$348.30
USD
Quantity
Unit Price
1
$36.00
3
$35.44
5
$35.18
10
$34.83
20+
$34.29
Product Variant Information section