text.skipToContent text.skipToNavigation

Manufacturer Part #

08P36-04-1-03N

08 Series SP 36° 3 Position Through Hole 4 Deck Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 08P36-04-1-03N - Technical Attributes
Attributes Table
Indexing: 36°
No of Positions: 3
Contact Style: Non-Shorting
Termination Style: PCB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$793.60
USD
Quantity
Unit Price
1
$83.33
2
$82.30
3
$81.70
5
$80.95
10+
$79.36
Product Variant Information section