text.skipToContent text.skipToNavigation

Manufacturer Part #

24878-10N

24 Series SP10T 10 Shaft PC Pins 1 A 220 VAC 115 VDC Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 24878-10N - Technical Attributes
Attributes Table
Circuitry: SP
No of Positions: 10
Termination Style: PC Pin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,736.00
USD
Quantity
Unit Price
1
$72.91
2
$72.01
3
$71.49
5
$70.83
10+
$69.44
Product Variant Information section