text.skipToContent text.skipToNavigation

Manufacturer Part #

42D36-01-1-AJN

42 Series 1 Deck 1 Pole 10 Pos 1 A Flatted Actuator Military SR04 Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 42D36-01-1-AJN - Technical Attributes
Attributes Table
Indexing: 36°
No of Positions: 10
Contact Style: Non-Shorting
Termination Style: PCB
Contact Material: Brass Over Gold
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$61.80
USD
Quantity
Unit Price
1
$61.80
2
$61.11
4
$60.42
5
$60.20
15+
$58.86
Product Variant Information section