text.skipToContent text.skipToNavigation

Manufacturer Part #

44D30-06-2-AJN

Rotary Switch, Standard, adjustable stops, 30 deg, 6 deck, 2 pole, non-shorting

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Grayhill 44D30-06-2-AJN - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: DP6T
No of Positions: 6
Contact Style: Non-Shorting
Termination Style: Solder Lug
Current Rating: 1A
Rated Voltage (VAC): 115VAC
Voltage Rating: 28V
Insulation Resistance: 1GΩ
Actuator Style: Flatted
Dielectric Withstanding Voltage: 1000V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$1,673.90
USD
Quantity
Unit Price
10+
$167.39
Product Variant Information section