text.skipToContent text.skipToNavigation

Manufacturer Part #

44M30-10-1-03N

44M Series 3 Position 30° Non-Shorting Single Shaft Military Grade Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 44M30-10-1-03N - Technical Attributes
Attributes Table
Indexing: 30°
No of Positions: 3
Contact Style: Non-Shorting
Termination Style: Solder Lug
Contact Material: Silver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$2,023.50
USD
Quantity
Unit Price
1
$212.47
2
$208.05
3
$205.51
4+
$202.35
Product Variant Information section