text.skipToContent text.skipToNavigation

Manufacturer Part #

50M45-01-2-02N

45° 2 pole/deck 2 Positions/Pole Non-Shorting Military Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 50M45-01-2-02N - Technical Attributes
Attributes Table
Indexing: 45°
Circuitry: DP
No of Positions: 2
Contact Style: Non-Shorting
Contact Material: Gold Over Silver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$686.75
USD
Quantity
Unit Price
1
$28.84
3
$28.42
5
$28.23
15
$27.83
25+
$27.47
Product Variant Information section