text.skipToContent text.skipToNavigation

Manufacturer Part #

50MT90-01-1-02N

50 Series Military 1 Deck SP 2 Position Panel Mount Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 50MT90-01-1-02N - Technical Attributes
Attributes Table
Indexing: 90°
Circuitry: SP
No of Positions: 2
Contact Style: Non-Shorting
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$591.00
USD
Quantity
Unit Price
1
$24.54
3
$24.20
5
$24.05
20
$23.64
30+
$23.37
Product Variant Information section