text.skipToContent text.skipToNavigation

Manufacturer Part #

51SP22-01-1-16N

51 Series SP16T 22.5° 28 VDC 115 VAC Non Shorting Single Deck Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 51SP22-01-1-16N - Technical Attributes
Attributes Table
Indexing: 22.5°
Circuitry: SPST
No of Positions: 16
Contact Style: Non-Shorting
Termination Style: PC Pin
Contact Material: Gold Over Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$36.14
USD
Quantity
Unit Price
1
$36.14
3
$35.57
5
$35.31
10
$34.96
20+
$34.42
Product Variant Information section