text.skipToContent text.skipToNavigation

Manufacturer Part #

A20503RSCQE

A Series Positive Detent 1 Deck DP 6 Position Through Hole Rotary Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K A20503RSCQE - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: DP
No of Positions: 5
Contact Style: Shorting
Termination Style: Right Angle
Contact Material: Silver
Switch Operation: Latching
Current Rating: 2.5A
Rated Voltage (VAC): 125VAC
Voltage Rating: 125V
Insulation Resistance: 1GΩ
Contact Plating: Gold Silver
Actuator Style: Flat Blue Button
Operating Temperature: -30°C to +85°C
Dimension: 39.75 x 26.19 mm
Mounting Method: Through Hole
Features & Applications
The A20503RSCQE is a A Series DP 30° Index 5 Position Through Hole Rotary Switch.

Features:

  • Multi-pole and multi-position
  • Positive detent
  • Shorting & non-shorting contacts
  • Panel and PCB mounting
  • RoHS Compliant

Applications:

  • Automotive
  • Major and small appliances
  • Industrial equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
72
Multiple Of:
2160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$623.52
USD
Quantity
Unit Price
36
$8.76
72+
$8.66
Product Variant Information section