text.skipToContent text.skipToNavigation

Manufacturer Part #

FR01KR10H-06XL-S

FR01 Series Side Actuated 10 Position Through Hole Rotary DIP Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Date Code:
Product Specification Section
NKK Switches FR01KR10H-06XL-S - Technical Attributes
Attributes Table
Circuitry: Coded
No of Positions: 10
Termination Style: Right Angle
Contact Material: Gold
Mounting Method: Through Hole
Features & Applications
The FR01KR10H-06XL-S is a FR01 Series Side Actuated 10 Position Through Hole Rotary DIP Switch Tube. These switches are highly visible legends and choice of screwdriver, shaft or dial actuators with arrow position indication provide trouble-free code setting. Knob actuator also available.

Features:

  • Compact dimensions and low profile allow high density mounting and close stacking of PC boards
  • Detent mechanism gives crisp, positive action for accurate switch setting
  • Cam activated movable contact and gold contacts assure contact reliability and continuity
  • These switches are designed for use in a low-voltage, low-current circuit
  • When used as intended, the results do not produce hazardous energy
  • Operating Temperature Range: –25°C through +85°C (–13°F through +185°F)

 

 

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$178.50
USD
Quantity
Unit Price
50
$3.57
100
$3.53
150
$3.51
200
$3.50
250+
$3.45