Manufacturer Part #
FR01KR10P-S
FR01 Series BCD 10 Position Top Actuated Through Hole Rotary Dip Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches FR01KR10P-S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches FR01KR10P-S - Technical Attributes
Attributes Table
| Indexing: | 10° |
| No of Positions: | 10 |
| Contact Style: | Non-Shorting |
| Termination Style: | Straight |
| Contact Material: | Copper Over Gold |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
50
$3.25
100
$3.22
150
$3.20
200
$3.18
250+
$3.14
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole