text.skipToContent text.skipToNavigation

Manufacturer Part #

KC51A30.001NPS

KC Series SP 11 Position PC Pin Non-Shorting Flat Actuator Rotary Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KC51A30.001NPS - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: SP
No of Positions: 11
Contact Style: Non-Shorting
Termination Style: PCB
Contact Material: Silver Over Copper
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,825.00
USD
Quantity
Unit Price
4
$5.85
15
$5.78
25
$5.76
50
$5.72
100+
$5.65
Product Variant Information section