text.skipToContent text.skipToNavigation

Manufacturer Part #

M3786/35-024

51 Series Military Style 4 Pole 3 Position Solder Lug Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill M3786/35-024 - Technical Attributes
Attributes Table
Circuitry: 4P
No of Positions: 3
Termination Style: Solder Lug
Contact Material: Silver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,240.00
USD
Quantity
Unit Price
1
$52.08
3
$51.22
4
$51.00
10
$50.30
15+
$49.60
Product Variant Information section