text.skipToContent text.skipToNavigation

Manufacturer Part #

M3786/4-0644

42 Series 10 Position 36° Non Shortening PC Mount Military Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill M3786/4-0644 - Technical Attributes
Attributes Table
Indexing: 36°
No of Positions: 10
Contact Style: Non-Shorting
Termination Style: PCB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$1,116.90
USD
Quantity
Unit Price
1
$117.28
2
$115.57
3
$114.58
4
$113.88
5+
$111.69
Product Variant Information section