text.skipToContent text.skipToNavigation

Manufacturer Part #

M3786/4-5029GL

44 Series Military 2 Deck SP 8 Position Panel Mount Solder Lug Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill M3786/4-5029GL - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: SP
No of Positions: 8
Contact Style: Non-Shorting
Termination Style: Solder Lug
Mounting Method: Panel Mount
Features & Applications
This series of Military grade Grayhill switches are Multi-Deck Rotary Switches made to Military specifications, making them well suited for a variety of application. These Multi-Deck Rotary Switches are available in an unsealed and a shaft/panel sealed version, with angle of throw options offering 30 degree, 45 degree, 60 degree and 90 degree.

This Military Multi-Deck Rotary Switch boast numerous options; the standard version  is available as solder lug (A), PC mount terminals (P), adjustable stock (D), Shaft/panel sealed (S) and UL recognized (U). The Military version is available as military 85°C qualified (M), military 125°C qualified (H), grounded shaft (B) and low level rating (G). Options can be combined to further specify requirements.

The M3786/4-5029GL is the military version of the 44HBGS30-02-1-08N, it is a 2 deck 1 pole 8 position non-shorting 30° angle of throw Multi-Deck Rotary with grounded shaft.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$1,750.20
USD
Quantity
Unit Price
1
$183.77
2
$181.09
3
$179.54
4
$178.45
5+
$175.02
Product Variant Information section