text.skipToContent text.skipToNavigation

Manufacturer Part #

MRA112-CA

MR Series 2-12 Position, PC Terminals Rotary Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches MRA112-CA - Technical Attributes
Attributes Table
Circuitry: SP
No of Positions: 12
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$284.10
USD
Quantity
Unit Price
10
$28.41
20
$28.15
30+
$27.90
Product Variant Information section