text.skipToContent text.skipToNavigation

Manufacturer Part #

MRK206-A

MR Series 0.4 VA DP6T 2-6 Position PCB Through Hole Rotary Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches MRK206-A - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: DP6T
No of Positions: 6
Contact Style: Non-Shorting
Termination Style: PC Pin
Contact Material: Silver Over Brass
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,550
Factory Lead Time:
26 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.50
USD
Quantity
Unit Price
2
$15.75
4
$15.62
10
$15.46
25
$15.30
40+
$15.11
Product Variant Information section