text.skipToContent text.skipToNavigation

Manufacturer Part #

MRK403-A

MR Series 4P 2 to 3 Positon Low Profile Shaft Actuated Rotary Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches MRK403-A - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: 4P3T
No of Positions: 3
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
254
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$399.00
USD
Quantity
Unit Price
2
$16.42
4
$16.29
10
$16.12
25
$15.96
40+
$15.76
Product Variant Information section