Manufacturer Part #
RDTBC04P1T
SWITCH ROTARY DIP COMPL 4POS
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch RDTBC04P1T - Technical Attributes
Attributes Table
| Circuitry: | SP4T |
| No of Positions: | 4 |
| Termination Style: | PC Pin |
| Current Rating: | 150mA |
| Voltage Rating: | 42V |
| Insulation Resistance: | 100MΩ |
| Contact Plating: | Gold |
| Actuator Style: | Shaft |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$1.64
100
$1.62
150
$1.61
200
$1.60
250+
$1.58
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole