text.skipToContent text.skipToNavigation

Manufacturer Part #

1201M2S1CQE2

1000 Series Mini DPDT On-None-On Through Hole Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 1201M2S1CQE2 - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-None-On
Circuitry: DPDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Contact Current-Max: 6A
Insulation Resistance: 1000MΩ
Contact Resistance: 10mΩ
Contact Material: Silver
Contact Plating: Silver
Termination Style: PCB
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +65°C
Mounting Method: Through Hole
Features & Applications

The 1000 series from C&K is a perfect slide switch solution for test and measurement equipment, telecommunications and computer and peripherals applications.

With more than 50 years experience, C&K is synonymous with quality and reliability, two qualities that come as standard with the 1000 Series of slide switches. 

All models of the 1000 series have epoxy terminal seal and are compatible with the bottom wash PCB cleaning methods.  The 1000 series offers Single Pole Double Throw (SPDT) and Double Pole Double Throw (DPDT) operation solutions with multiple mounting and termination options.  With a variety of actuator sizes and colors the 1000 series can be customized to your application.

The 1201M2S1CQE2 offers a Double Pole Double Throw (DPDT) switch operation providing an On-None-On function with a black 0.04 inch high actuator.   Termination is PC through hole with silver contact material.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$352.00
USD
Quantity
Unit Price
50
$7.04
100+
$6.97
Product Variant Information section