text.skipToContent text.skipToNavigation

Manufacturer Part #

1571982-2

2 Position SPDT Flush Top Actuator Through Hole Vertical Mount Slide Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1571982-2 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Contact Current-Max: 0.4A
Contact Material: Gold Over Nickel
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,510.00
USD
Quantity
Unit Price
25
$8.65
50
$8.59
75
$8.56
100+
$8.51
Product Variant Information section