text.skipToContent text.skipToNavigation

Manufacturer Part #

1825031-1

SE Series SPDT On-On 0.4 A Right Angle PC Pin IP67 Slide Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1825031-1 - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Current-Max: 0.4A
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
400
Multiple Of:
25
Total
$2,020.00
USD
Quantity
Unit Price
25
$5.25
75
$5.17
125
$5.13
375
$5.05
625+
$4.99
Product Variant Information section