text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1825010-7

ASE6204=6PDT AUTOSLIDE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
TE Connectivity 3-1825010-7 - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On
Circuitry: 6PDT
Rated Voltage (VAC): 115VAC
Contact Current-Max: 300mA
Contact Material: Copper Alloy
Contact Plating: Silver
Termination Style: PC Pin
Operating Temperature: -40°C to +80°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
666
USA:
666
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
18
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.18
USD
Quantity
Unit Price
18
$9.01
36
$8.95
54
$8.92
72
$8.90
90+
$8.82
Product Variant Information section