text.skipToContent text.skipToNavigation

Manufacturer Part #

EG1213

EG Series SPDT On-On Right Angle Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2504
Product Specification Section
E-Switch EG1213 - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On
Circuitry: SPDT
Voltage Rating: 30V
Contact Current-Max: 0.2A
Insulation Resistance: 100Ω
Contact Resistance: 20mΩ
Contact Material: Silver Over Copper
Contact Plating: Silver
Termination Style: Right Angle
Dielectric Withstanding Voltage: 500V
Operating Temperature: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
59,418
USA:
59,418
105,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.75
USD
Quantity
Unit Price
50
$0.435
125
$0.425
250
$0.415
500
$0.41
1,250+
$0.395