Manufacturer Part #
EG2208
EG Series DPDT On-On Right Angle Through Hole Slide Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
E-Switch EG2208 - Technical Attributes
Attributes Table
| Switch Operation: | On-On |
| Circuitry: | DPDT |
| Contact Current-Max: | 0.2A |
| Contact Material: | Silver Over Copper |
| Termination Style: | Right Angle |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
40
$0.49
100
$0.48
200
$0.475
500
$0.465
1,250+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
800 per Bulk
Mounting Method:
Through Hole