text.skipToContent text.skipToNavigation

Manufacturer Part #

EG4319A

EG Series 4P3T 200MA 30V Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch EG4319A - Technical Attributes
Attributes Table
Switch Operation: On-On-On
Circuitry: 4P3T
Contact Current-Max: 0.2A
Contact Material: Silver Over Copper
Termination Style: Right Angle
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
200
Total
$832.00
USD
Quantity
Unit Price
800+
$1.04
Product Variant Information section