text.skipToContent text.skipToNavigation

Manufacturer Part #

SS314MAH4

ULTRA MINIATURE SLIDE/SMD

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
NKK Switches SS314MAH4 - Technical Attributes
Attributes Table
Actuator Style: Standard
Circuitry: SPDT
Rated Voltage (VAC): 28VAC
Voltage Rating: 28V
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Contact Material: Phosphor Bronze
Contact Plating: Gold
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 500V
Operating Temperature: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$331.00
USD
Quantity
Unit Price
100
$3.31
200+
$3.25
Product Variant Information section