Manufacturer Part #
SSSF011700
SPDT 0.1 A 30 V Snap In Through Hole Vertical Slide Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Alps Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Bulk Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Alps Electric SSSF011700 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alps Electric SSSF011700 - Technical Attributes
Attributes Table
| Actuator Style: | Slide |
| Circuitry: | SPDT |
| Rated Voltage (VAC): | 30VAC |
| Contact Current-Max: | 0.1A |
| Insulation Resistance: | 100MΩ |
| Contact Resistance: | 25mΩ |
| Termination Style: | PC Pin |
| Operating Temperature: | -40°C to +85°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
800+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
800 per Bulk
Mounting Method:
PCB Mount