text.skipToContent text.skipToNavigation

Manufacturer Part #

V80201MS02Q

V Series DPBT .290mm Actuator PC Through Hole Silver Contacts Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K V80201MS02Q - Technical Attributes
Attributes Table
Circuitry: DPDT
Contact Material: Silver
Termination Style: Right Angle / PC Through Hole
Mounting Method: Through Hole
Features & Applications

The V80201MS02Q is a V Series DPBT .290 mm Actuator PC Through Hole Silver Contacts Power & Line Voltage Select Slide Switch.

Features:

  • Ratings up to 10 AMPS
  • Snap-in panel and PC mounting
  • Actuators with screwdriver slot
  • Quick connect terminals available
  • RoHS compliant

Applications:

  • Appliances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$246.50
USD
Quantity
Unit Price
50
$4.93
100
$4.86
150+
$4.80
Product Variant Information section