text.skipToContent text.skipToNavigation

Manufacturer Part #

1006.1401

10 A 400 V SPDT ON - (OFF) / OFF - (ON) Snap Action Momentary Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1006.1401 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Lever
Operating Force: 50gf
Contact Current-Max: 10A
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$842.00
USD
Quantity
Unit Price
200+
$4.21
Product Variant Information section