Manufacturer Part #
1050.2151
1050 Series SPDT 10 A 250 V PCB Subminiature Sealed Snap-Action Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Marquardt | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Marquardt 1050.2151 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Marquardt 1050.2151 - Technical Attributes
Attributes Table
| Circuitry: | SPDT |
| Actuator Style: | Plunger |
| Contact Current-Max: | 10A |
| Termination Style: | PCB |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$3.12
25
$3.08
50
$3.04
100
$3.01
200+
$2.94
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box