text.skipToContent text.skipToNavigation

Manufacturer Part #

DB1C-A1AA

DB Series SPDT 5 A Short Solder Terminal No Lever Subminiature Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics DB1C-A1AA - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Round Plunger
Operating Force: 150gf
Contact Current-Max: 5A
Termination Style: Quick Connect
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,728.00
USD
Quantity
Unit Price
15
$1.52
30
$1.51
75
$1.49
150
$1.47
300+
$1.44
Product Variant Information section