Manufacturer Part #
SN3103-SP-A1
SN31 Series 1NO/1NC Cross Roller Plunger 1m Side Exit Cable Compact Limit Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNS International | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNS International SN3103-SP-A1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNS International SN3103-SP-A1 - Technical Attributes
Attributes Table
| Circuitry: | SPDT |
| Actuator Style: | Roller |
| Contact Current-Max: | 10A |
| Termination Style: | Screw |
| Operating Temp Range: | -25°C to +85°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$45.01
3
$44.26
4
$44.07
10
$43.46
15+
$42.86
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount