text.skipToContent text.skipToNavigation

Manufacturer Part #

SN3104-SP-A1

SN31 Series 1NO/1NC Extended Roller Plunger Side Exit Cable Compact Limit Switch

ECAD Model:
Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNS International SN3104-SP-A1 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Roller
Contact Current-Max: 10A
Termination Style: Screw
Contact Resistance: 25mΩ
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$434.60
USD
Quantity
Unit Price
1
$45.01
3
$44.26
4
$44.07
10
$43.46
15+
$42.86
Product Variant Information section