text.skipToContent text.skipToNavigation

Manufacturer Part #

1571621-1

50 mA SPST Round Actuator 260 Gram Force Tactile Pushbutton Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1571621-1 - Technical Attributes
Attributes Table
Actuation Force: 2.6N
Contact Material: Silver
Actuator Style: Round
Termination Style: PC Pin
Mounting Method: Through Hole
Features & Applications

The 1571621-1 is a 50 mA SPST Round Actuator 260 Gram Force Tactile Pushbutton Switch.

Product Features:

  • Product Type = Switch
  • Tactile = Yes
  • Configuration (Pole-Throw) = Single Pole - Single Throw
  • Series = FSM4LP
  • Mount Angle = Vertical
  • Termination Type = Printed Circuit
  • Actuator Style = Round
  • Contact Rating = 50 mA
  • Mount Style = Surface Mount
  • Actuator Length (mm) = 1.70
  • Actuator Profile = Extended
  • Actuator Color = Red
  • Case Material = PPS
  • Contact Plating = Silver
  • Process Sealed = No
  • Low Profile = No
  • Operating Function = Off [On]
  • Ganged = No
  • ESD Grounding Terminal = Without
  • Actuator Force (g) = 260.00 
  • Number of Actuators = Single
  • Illuminated = No
  • Dust Proof = No

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$1,250.00
USD
Quantity
Unit Price
500
$0.26
1,000
$0.255
2,500+
$0.25
Product Variant Information section