text.skipToContent text.skipToNavigation

Manufacturer Part #

193-6MS

193 Series Side Actuated SPST 6 Position Surface Mount DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 1193-6MS is a part of 193 series DIP Switch. It has an operating temperature ranging from -40 °C to +85 °C.

Features:

  • Optimized Mechanical Features:
    • Coplanarity: 0.1mm/.004" maximum
    • Enclosed actuators shield contacts from foreign particles throughout life of switch
    • Gull-wing terminal configuration
    • Compatible with SMT assembly including IR and Vapor-phase (up to 260°C)
    • SPST configuration,2 through 10 positions
  • Optimized Contact System:
    • Contact wiping action on make and break
    • Integral terminal and contact locked into high temperature plastic base
    • Lock-over-center design provides positive detent action
    • Optimized, active contact design incorporating dimple-to-flat surface wiping interface with high contact force
  • Materials:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1020
Multiple Of:
30
Total
$730.32
USD
Quantity
Unit Price
1,020+
$0.716
Product Variant Information section