Manufacturer Part #
1977066-1
FSMMSH Series SPST 160 g PCB Surface Mount Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2350 | ||||||||||
Product Specification Section
TE Connectivity 1977066-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1977066-1 - Technical Attributes
Attributes Table
| Switch Operation: | Mom |
| Circuitry: | SPST |
| Current Rating: | 50mA |
| Contact Material: | Stainless Steel |
| Operating Force: | 160gf |
| Contact Plating: | Silver |
| Actuator Style: | Round |
| Termination Style: | PCB |
| Operating Temperature: | -35°C to +85°C |
| Dimension: | H 3.3mm x L 4.5mm x W 2.55mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,000+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount