text.skipToContent text.skipToNavigation

Manufacturer Part #

3006.2116

3006 Series SPST 4 N Round White Illuminated Tactile Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 3006.2116 - Technical Attributes
Attributes Table
Actuation Force: 4N
Contact Material: Gold
Actuator Style: Round
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1800
Multiple Of:
1800
Total
$10,098.00
USD
Quantity
Unit Price
1,800+
$5.61
Product Variant Information section