text.skipToContent text.skipToNavigation

Manufacturer Part #

95C06C4GWT

95 Series .276 Inch Actuator 260 Gram Operating Force Tactile Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 1814
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 2.6N
Contact Material: Silver Over Brass
Actuator Style: Standard
Termination Style: Gull Wing
Dimension: L  6mm x W  3.5mm
Mounting Method: Surface Mount
Features & Applications
The 95C06C4GWT Tactile Switch is a non-washable switch, which offers .276" Height, 260g operating force and gullwing terminal style.

Key Features:

  • Excellent Tactile Feedback
  • Thru-hole, Gull Wings, and Right Angle Versions
  • Surface Mount Versions Compatible with SMT Assembly Including Infrared and Vapor Phase
  • Ultraminiature and Lightweight Structure Suitable for High Density Mounting

Specifications:

  • Contact Resistance: 100 mΩ max.
  • Insulation Resistance: 100 MΩ min. at 500Vdc
  • Dielectric Strength: No dielectric breakdown after 250V for one minute
  • Contact Arrangement: single pole, single throw

Applications:

  • Consumer Electronics
  • Audio Equipment
  • PCs, VCRs, cable boxes, modems
  • Communications Equipment
  • Controls Security and Alarm equipment
  • Test and Measurement Equipment
Pricing Section
Global Stock:
50
USA:
50
462
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
77
Total
$12.25
USD
Quantity
Web Price
77
$0.245
308
$0.21
770
$0.205
1,925
$0.20
3,080+
$0.197
Product Variant Information section