text.skipToContent text.skipToNavigation

Manufacturer Part #

95CW06A1T

95C Series Washable 6 x 6 mm 1.6 N Through Hole Tactile Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 95CW06A1T - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Silver
Actuator Style: Standard
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The 95CW06A1T Tactile Switch is a Washable swtich, which offers .091" height, 160g operating force, having Thru hole terminal style.

Key Features:

  • Designed to Allow Submersed Washing After Soldering
  • Excellent Tactile Feedback
  • Thru-hole, Gull Wings, Right Angle, and J-Lead Versions of terminal styles
  • Surface Mount Versions Compatible with SMT Assembly Including Infrared and Vapor Phase
  • Ultraminiature and Lightweight Structure Suitable for High Density Mounting

Specifications:

  • Contact Resistance: 100 mΩ max.
  • Insulation Resistance: 100 MΩ min. at 500Vdc
  • Dielectric Strength: No dielectric breakdown after 250V for one minute
  • Contact Arrangement: single pole, single throw
  • Operating Temp. Range: -25 to 70°C

Applications:

  • Consumer Electronics
  • Audio Equipment
  • PCs, VCRs, cable boxes, modems
  • Communications Equipment
  • Controls Security and Alarm equipment
  • Test and Measurement Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
75
Multiple Of:
75
Total
$58.13
USD
Quantity
Unit Price
75
$0.775
150
$0.765
300
$0.75
375
$0.745
1,125+
$0.72
Product Variant Information section