text.skipToContent text.skipToNavigation

Manufacturer Part #

95CW06D3T

95C Series Non Washable 6.3 x 6.2 mm 2.55 N Straight Through Hole Tactile Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 2.55N
Contact Material: Silver
Actuator Style: Round Button
Termination Style: Straight
Dimension: L  6.3mm x W  6.2mm
Mounting Method: Through Hole
Features & Applications
The 95CW06D3T Tactile Switch is a Washable swtich, which offers .150" height, 260g operating force, having Thru-hole terminal style.

Key Features:

  • Designed to Allow Submersed Washing After Soldering
  • Excellent Tactile Feedback
  • Thru-hole, Gull Wings, Right Angle, and J-Lead Versions of terminal styles
  • Surface Mount Versions Compatible with SMT Assembly Including Infrared and Vapor Phase
  • Ultraminiature and Lightweight Structure Suitable for High Density Mounting

Specifications:

  • Contact Resistance: 100 mΩ max.
  • Insulation Resistance: 100 MΩ min. at 500Vdc
  • Dielectric Strength: No dielectric breakdown after 250V for one minute
  • Contact Arrangement: single pole, single throw
  • Operating Temp. Range: -25 to 70°C

Applications:

  • Consumer Electronics
  • Audio Equipment
  • PCs, VCRs, cable boxes, modems
  • Communications Equipment
  • Controls Security and Alarm equipment
  • Test and Measurement Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
150
Multiple Of:
75
Total
$51.75
USD
Quantity
Web Price
1
$0.395
100
$0.345
300
$0.335
1,000
$0.325
3,000+
$0.315
Product Variant Information section