Manufacturer Part #
95CW06C3RART
95C Series Washable 6 x 6 mm SPST 2.8 N Right Angle Surface Mount Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:700 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 95CW06C3RART - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 95CW06C3RART - Technical Attributes
Attributes Table
| Actuation Force: | 2.8N |
| Contact Material: | Silver Over Brass |
| Actuator Style: | Standard |
| Termination Style: | Right Angle |
| Mounting Method: | Surface Mount |
Features & Applications
The 95CW06C3RART Tactile Switch is a Washable swtich, which offers .0.91" height, 280g operating force, having Gull wing terminal style.
Key Features:
- Designed to Allow Submersed Washing After Soldering
- Excellent Tactile Feedback
- Thru-hole, Gull Wings, Right Angle, and J-Lead Versions of terminal styles
- Surface Mount Versions Compatible with SMT Assembly Including Infrared and Vapor Phase
- Ultraminiature and Lightweight Structure Suitable for High Density Mounting
Specifications:
- Contact Resistance: 100 mΩ max.
- Insulation Resistance: 100 MΩ min. at 500Vdc
- Dielectric Strength: No dielectric breakdown after 250V for one minute
- Contact Arrangement: single pole, single throw
- Operating Temp. Range: -25 to 70°C
Applications:
- Consumer Electronics
- Audio Equipment
- PCs, VCRs, cable boxes, modems
- Communications Equipment
- Controls Security and Alarm equipment
- Test and Measurement Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
700+
$1.94
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel
Mounting Method:
Surface Mount