text.skipToContent text.skipToNavigation

Manufacturer Part #

EVP-ADK04K

EVP-ADK Series 10 x 10 mm SMT 4.0 N Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Panasonic Industry EVP-ADK04K - Technical Attributes
Attributes Table
Actuation Force: 4N
Actuator Style: Round
Termination Style: Vertical / SMT
Dimension: L  10mm x W  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$710.00
USD
Quantity
Unit Price
1,000+
$0.71
Product Variant Information section