text.skipToContent text.skipToNavigation

Manufacturer Part #

EVP-AT1L1B000

EVPAT Series Tact switch 3.4mmX1.7mm Side-Operational Edge-mount 1.0N 0.53mm

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EVP-AT1L1B000 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPSP
Voltage Rating: 15V
Current Rating: 0.02A
Operating Force: 102gf
Termination Style: Right Angle / Surface Mount
Operating Temperature: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
7 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,650.00
USD
Quantity
Unit Price
10,000+
$0.365
Product Variant Information section