text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-6P6B40

EVQ-6P Series 1.6 N 0.02 A 15 V 4.1 x 4.1 mm SMT Flush Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EVQ-6P6B40 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 20mA
Insulation Resistance: 50MΩ
Actuation Force: 1.6N
Operating Force: 160gf
Actuator Style: Top Actuator
Termination Style: J-Bend
Dielectric Withstanding Voltage: 100V
Operating Temperature: -20°C to +70°C
Dimension: H  0.43mm x L  4.1mm x W  4.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,740.00
USD
Quantity
Unit Price
10,000+
$0.174