Manufacturer Part #
EVQ-P0Q02Q
EVQ-P0 Series 6.2 x 6.2 mm Through Hole 1 N Overstroke Light Touch Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EVQ-P0Q02Q - Product Specification
Panasonic Industry EVQ-P0Q02Q - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 30V |
| Current Rating: | 50mA |
| Insulation Resistance: | 100MΩ |
| Actuation Force: | 1N |
| Contact Plating: | Gold Silver |
| Actuator Style: | Push Plate |
| Termination Style: | PC Pin |
| Dielectric Withstanding Voltage: | 600V |
| Operating Temperature: | -20°C to +70°C |
| Dimension: | L 6.2mm x W 6.2mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000+
$0.17
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Through Hole