text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PBC07K

EVQPB Series SPST 1 N Through Hole Top Actuated Tactile Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1640
Product Specification Section
Panasonic Industry EVQ-PBC07K - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 20mA
Insulation Resistance: 50MΩ
Operating Force: 100gf
Actuator Style: Top Actuator
Termination Style: PC Pin
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: H  7mm x L  6mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
412
USA:
412
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
1
Total
$22.00
USD
Quantity
Unit Price
40
$0.55
100
$0.54
200
$0.53
400
$0.52
1,000+
$0.50
Product Variant Information section