text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PF004R

EVQ-PF Series 7.5 x 7.1 mm Through Hole 1 N Right Angle Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Panasonic Industry EVQ-PF004R - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 20mA
Insulation Resistance: 50MΩ
Actuation Force: 1N
Contact Plating: Silver
Actuator Style: Side Actuated
Termination Style: Right Angle / PC Through Hole
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  7.5mm x W  7.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
129
USA:
129
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
1
Total
$22.00
USD
Quantity
Unit Price
40
$0.55
100
$0.54
200
$0.53
400
$0.52
1,000+
$0.50
Product Variant Information section